
AD2428WCCSZ02-RL | |
|---|---|
DigiKey Part Number | 505-AD2428WCCSZ02-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD2428WCCSZ02-RL |
Description | IC AUDIO TX 1-CH 32-LFCSP-SS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Transceiver 1 Channel 32-LFCSP-SS (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.7V ~ 9V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount, Wettable Flank |
Part Status Active | Grade Automotive |
Function Audio Transceiver | Qualification AEC-Q100 |
Applications Audio | Package / Case 32-WFQFN Exposed Pad, CSP |
Number of Channels 1 | Supplier Device Package 32-LFCSP-SS (5x5) |
Interface I2C, I2S |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 5,32875 € | 26.643,75 € |
| Unit Price without VAT: | 5,32875 € |
|---|---|
| Unit Price with VAT: | 6,34121 € |

