Accelerometer X, Y Axis ±70g (X), ±35g (Y) 400Hz 8-CLCC (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer X, Y Axis ±70g (X), ±35g (Y) 400Hz 8-CLCC (5x5)
8-CLCC
MEMS Based Inertial Measurement Units

AD22286-R2

DigiKey Part Number
AD22286-R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD22286-R2
Description
ACCEL 70G/35G ANALOG 8CLCC
Customer Reference
Detailed Description
Accelerometer X, Y Axis ±70g (X), ±35g (Y) 400Hz 8-CLCC (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
400Hz
Manufacturer
Analog Devices Inc.
Output Type
Analog Voltage
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Analog
Package / Case
8-CLCC
Axis
X, Y
Supplier Device Package
8-CLCC (5x5)
Acceleration Range
±70g (X), ±35g (Y)
Base Product Number
Sensitivity (mV/g)
27 (X), 55 (Y)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types