
AD22103KTZ | |
|---|---|
DigiKey Part Number | AD22103KTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD22103KTZ |
Description | SENSOR ANALOG 0C-100C TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local 0°C ~ 100°C 28mV/°C TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | AD22103KTZ Models |
Category | Resolution 28mV/°C |
Manufacturer Analog Devices Inc. | Accuracy - Highest (Lowest) ±2°C (±2.5°C) |
Packaging Bulk | Test Condition 25°C (0°C ~ 100°C) |
Part Status Active | Operating Temperature 0°C ~ 100°C |
Sensor Type Analog, Local | Mounting Type Through Hole |
Sensing Temperature - Local 0°C ~ 100°C | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Output Type Analog Voltage | Supplier Device Package TO-92-3 |
Voltage - Supply 2.7V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM60BIZ/LFT3 | Texas Instruments | 872 | 296-LM60BIZ/LFT3CT-ND | 25,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 € | 4,99 € |
| 10 | 3,82300 € | 38,23 € |
| 25 | 3,52880 € | 88,22 € |
| 100 | 3,20660 € | 320,66 € |
| 300 | 3,02683 € | 908,05 € |
| 500 | 2,96034 € | 1.480,17 € |
| 1.000 | 2,88410 € | 2.884,10 € |
| 2.500 | 2,80363 € | 7.009,07 € |
| Unit Price without VAT: | 4,99000 € |
|---|---|
| Unit Price with VAT: | 5,93810 € |

