
AD22103KRZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD22103KRZ-R7TR-ND - Tape & Reel (TR) 505-AD22103KRZ-R7CT-ND - Cut Tape (CT) 505-AD22103KRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD22103KRZ-R7 |
Description | SENSOR ANALOG 0C-100C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local 0°C ~ 100°C 28mV/°C 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD22103KRZ-R7 Models |
Category | Resolution 28mV/°C |
Manufacturer Analog Devices Inc. | Accuracy - Highest (Lowest) ±2°C (±2.5°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 25°C (0°C ~ 100°C) |
Part Status Active | Operating Temperature 0°C ~ 100°C |
Sensor Type Analog, Local | Mounting Type Surface Mount |
Sensing Temperature - Local 0°C ~ 100°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Analog Voltage | Supplier Device Package 8-SOIC |
Voltage - Supply 2.7V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,87000 € | 4,87 € |
| 5 | 4,37200 € | 21,86 € |
| 10 | 4,19000 € | 41,90 € |
| 25 | 3,97120 € | 99,28 € |
| 50 | 3,82200 € | 191,10 € |
| 100 | 3,68510 € | 368,51 € |
| 500 | 3,40944 € | 1.704,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,30677 € | 3.306,77 € |
| 2.000 | 3,21255 € | 6.425,10 € |
| Unit Price without VAT: | 4,87000 € |
|---|---|
| Unit Price with VAT: | 5,79530 € |

