
AD22057R | |
|---|---|
DigiKey Part Number | AD22057R-ND |
Manufacturer | |
Manufacturer Product Number | AD22057R |
Description | IC AMP DIFF SNGL-SUP 8SOIC |
Customer Reference | |
Detailed Description | Sensor Interface IC Voltage Input Analog Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD22057R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Sensor Interface | |
Input Type | Voltage | |
Output Type | Analog | |
Current - Supply | 200 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


