AD22050RZ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 587
Unit Price: 21,75000 €
Datasheet
Sensor Interface IC Voltage Input Analog Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD22050RZ

DigiKey Part Number
AD22050RZ-ND
Manufacturer
Manufacturer Product Number
AD22050RZ
Description
IC AMP DIFF SINGLE SUPPLY 8-SOIC
Customer Reference
Detailed Description
Sensor Interface IC Voltage Input Analog Output 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD22050RZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Sensor Interface
Input Type
Voltage
Output Type
Analog
Current - Supply
200 µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types