
AD21573WCBCZ502 | |
|---|---|
DigiKey Part Number | 505-AD21573WCBCZ502-ND |
Manufacturer | |
Manufacturer Product Number | AD21573WCBCZ502 |
Description | ADSP-21573, 500MHZ |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 500MHz 400-CSPBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | Fixed/Floating Point | |
Interface | - | |
Clock Rate | 500MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 1.768MB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.15V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 400-LFBGA, CSPBGA | |
Supplier Device Package | 400-CSPBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,98000 € | 47,98 € |
| 15 | 39,47200 € | 592,08 € |
| 30 | 37,94933 € | 1.138,48 € |
| Unit Price without VAT: | 47,98000 € |
|---|---|
| Unit Price with VAT: | 57,09620 € |

