Fixed/Floating Point Digital Signal Processor (DSP) 450MHz 400-CSPBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD21573WCBCZ400

DigiKey Part Number
505-AD21573WCBCZ400-ND
Manufacturer
Manufacturer Product Number
AD21573WCBCZ400
Description
AD21573WCBCZ400
Customer Reference
Detailed Description
Fixed/Floating Point Digital Signal Processor (DSP) 450MHz 400-CSPBGA (17x17)
Product Attributes
Filter Similar Products
Category
On-Chip RAM
1.768MB
Manufacturer
Analog Devices Inc.
Voltage - I/O
3.30V
Series
Voltage - Core
1.10V
Packaging
Tray
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Fixed/Floating Point
Mounting Type
Surface Mount
Interface
CAN, EBI/EMI, Ethernet, DAI, I2C, MMC/SD/SDIO, SPI, SPORT, UART/USART, USB OTG
Package / Case
400-LFBGA, CSPBGA
Clock Rate
450MHz
Supplier Device Package
400-CSPBGA (17x17)
Non-Volatile Memory
External
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.