
AD210JN | |
|---|---|
DigiKey Part Number | AD210JN-ND |
Manufacturer | |
Manufacturer Product Number | AD210JN |
Description | IC OPAMP ISOLATION 1 CIRC 12DIP |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 12-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD210JN Models |
Category | Current - Supply 50mA |
Mfr | Current - Output / Channel 5 mA |
Packaging Tube | Voltage - Supply Span (Min) 14.25 V |
Part Status Obsolete | Voltage - Supply Span (Max) 15.75 V |
Amplifier Type | Operating Temperature -25°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 1V/µs | Package / Case 38-DIP (0.800", 20.32mm), 12 Leads |
-3db Bandwidth 20 kHz | Supplier Device Package 12-PDIP |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 15 mV |

