


AD1987JCPZ | |
|---|---|
DigiKey Part Number | AD1987JCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD1987JCPZ |
Description | IC CODEC SOUNDMAX HD 48-LFCSP |
Customer Reference | |
Detailed Description | Audio, HD Interface 24 b Serial 48-LFCSP-VQ (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Audio, HD | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 4 / 8 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 3.13V ~ 3.46V | |
Voltage - Supply, Digital | 2.97V ~ 3.63V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP-VQ (7x7) | |
Base Product Number |

