ADC, Audio 24 b 192k SPI 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADC, Audio 24 b 192k SPI 48-LQFP (7x7)
48 LQFP
PLL Frequency Planning for Spurious Signal Elimination

AD1974YSTZ-RL

DigiKey Part Number
AD1974YSTZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD1974YSTZ-RL
Description
IC DAS/ADC/DAC SPECIAL 48-LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADC, Audio 24 b 192k SPI 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD1974YSTZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
SPI
Manufacturer
Analog Devices Inc.
Voltage Supply Source
Analog and Digital
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
ADC, Audio
Mounting Type
Surface Mount
Number of Channels
4
Package / Case
48-LQFP
Resolution (Bits)
24 b
Supplier Device Package
48-LQFP (7x7)
Sampling Rate (Per Second)
192k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0007,71953 €15.439,06 €
Manufacturers Standard Package
Unit Price without VAT:7,71953 €
Unit Price with VAT:9,18624 €