


AD1970JSTZRL | |
|---|---|
DigiKey Part Number | AD1970JSTZRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD1970JSTZRL |
Description | IC ENCODER BTSC W/CODEC 48-LQFP |
Customer Reference | |
Detailed Description | Audio Encoder IC Set-Top Boxes, Video Players, Recorders 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD1970JSTZRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Audio Encoder | |
Applications | Set-Top Boxes, Video Players, Recorders | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |

