Audio Encoder IC Set-Top Boxes, Video Players, Recorders 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio Encoder IC Set-Top Boxes, Video Players, Recorders 48-LQFP (7x7)
48 LQFP

AD1970JSTZ

DigiKey Part Number
AD1970JSTZ-ND
Manufacturer
Manufacturer Product Number
AD1970JSTZ
Description
IC ENCODER BTSC W/CODEC 48-LQFP
Customer Reference
Detailed Description
Audio Encoder IC Set-Top Boxes, Video Players, Recorders 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD1970JSTZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Audio Encoder
Applications
Set-Top Boxes, Video Players, Recorders
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types