General Purpose Interface 24 b Serial 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Interface 24 b Serial 64-LQFP (10x10)
64 LQFP Pin View

AD1939YSTZ

DigiKey Part Number
505-AD1939YSTZ-ND
Manufacturer
Manufacturer Product Number
AD1939YSTZ
Description
IC CODEC 24BIT ADC/DAC 64LQFP
Customer Reference
Detailed Description
General Purpose Interface 24 b Serial 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD1939YSTZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
S/N Ratio, ADCs / DACs (db) Typ
94 / 94
Manufacturer
Analog Devices Inc.
Dynamic Range, ADCs / DACs (db) Typ
105 / 110
Packaging
Tray
Voltage - Supply, Analog
3V ~ 3.6V
Part Status
Discontinued at DigiKey
Voltage - Supply, Digital
3V ~ 3.6V
Type
General Purpose
Operating Temperature
-40°C ~ 105°C
Data Interface
Serial
Mounting Type
Surface Mount
Resolution (Bits)
24 b
Package / Case
64-LQFP
Number of ADCs / DACs
4 / 8
Supplier Device Package
64-LQFP (10x10)
Sigma Delta
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types