General Purpose Interface 24 b Serial 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Interface 24 b Serial 48-LQFP (7x7)
48 LQFP

AD1938YSTZ

DigiKey Part Number
AD1938YSTZ-ND
Manufacturer
Manufacturer Product Number
AD1938YSTZ
Description
IC CODEC 24BIT 4ADC/8DAC 48LQFP
Customer Reference
Detailed Description
General Purpose Interface 24 b Serial 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD1938YSTZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Type
General Purpose
Data Interface
Serial
Resolution (Bits)
24 b
Number of ADCs / DACs
4 / 8
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
94 / 94
Dynamic Range, ADCs / DACs (db) Typ
105 / 106
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types