


AD1934YSTZ-RL | |
|---|---|
DigiKey Part Number | 505-AD1934YSTZ-RLTR-ND - Tape & Reel (TR) 505-AD1934YSTZ-RLCT-ND - Cut Tape (CT) 505-AD1934YSTZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD1934YSTZ-RL |
Description | IC DAC 24BIT 48-LQFP |
Customer Reference | |
Detailed Description | 24 Bit Digital to Analog Converter 8 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD1934YSTZ-RL Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 3V ~ 3.6V |
Part Status Discontinued at DigiKey | Architecture Sigma-Delta |
Number of Bits 24 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 8 | Package / Case 48-LQFP |
Output Type Voltage - Unbuffered | Supplier Device Package 48-LQFP (7x7) |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2S, SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,75000 € | 7,75 € |
| 10 | 6,02500 € | 60,25 € |
| 25 | 5,59280 € | 139,82 € |
| 100 | 5,11770 € | 511,77 € |
| 250 | 5,01672 € | 1.254,18 € |
| Unit Price without VAT: | 7,75000 € |
|---|---|
| Unit Price with VAT: | 9,22250 € |


