



AD1933WBSTZ | |
|---|---|
DigiKey Part Number | AD1933WBSTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD1933WBSTZ |
Description | IC DAC 24BIT 64-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Digital to Analog Converter 8 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD1933WBSTZ Models |
Category | Voltage - Supply, Analog 3V ~ 3.6V |
Manufacturer Analog Devices Inc. | Voltage - Supply, Digital 3V ~ 3.6V |
Packaging Tray | Architecture Sigma-Delta |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Bits 24 | Package / Case 64-LQFP |
Number of D/A Converters 8 | Supplier Device Package 64-LQFP (10x10) |
Output Type Voltage - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Grade Automotive |
Data Interface I2S, SPI | Base Product Number |
Reference Type Internal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,85000 € | 10,85 € |
| 10 | 8,53000 € | 85,30 € |
| 25 | 7,94960 € | 198,74 € |
| 160 | 7,14494 € | 1.143,19 € |
| 320 | 6,93688 € | 2.219,80 € |
| 640 | 6,76567 € | 4.330,03 € |
| 1.120 | 6,64980 € | 7.447,78 € |
| Unit Price without VAT: | 10,85000 € |
|---|---|
| Unit Price with VAT: | 12,91150 € |

