



AD1928YSTZ | |
|---|---|
DigiKey Part Number | AD1928YSTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD1928YSTZ |
Description | IC CODEC 2ADC 8DAC W/PLL 48LQFP |
Customer Reference | |
Detailed Description | General Purpose Interface 24 b Serial 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD1928YSTZ Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 94 / 94 |
Manufacturer Analog Devices Inc. | Dynamic Range, ADCs / DACs (db) Typ 105 / 108 |
Packaging Tray | Voltage - Supply, Analog 3V ~ 3.6V |
Part Status Obsolete | Voltage - Supply, Digital 3V ~ 3.6V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Data Interface Serial | Mounting Type Surface Mount |
Resolution (Bits) 24 b | Package / Case 48-LQFP |
Number of ADCs / DACs 2 / 8 | Supplier Device Package 48-LQFP (7x7) |
Sigma Delta Yes | Base Product Number |

