AD1893JSTZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 53
Unit Price: 12,07000 €
Datasheet
Audio Sample Rate Converter 2 Channel 44-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD1893JSTZ

DigiKey Part Number
AD1893JSTZ-ND
Manufacturer
Manufacturer Product Number
AD1893JSTZ
Description
IC SAMPLE RATE CONVERTER 44LQFP
Customer Reference
Detailed Description
Audio Sample Rate Converter 2 Channel 44-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD1893JSTZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Obsolete
Function
Sample Rate Converter
Applications
Digital Audio Interfacing
Number of Channels
2
Interface
Serial
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
8kHz ~ 56kHz
Mounting Type
Surface Mount
Package / Case
44-LQFP
Supplier Device Package
44-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types