
AD1877JRZ | |
|---|---|
DigiKey Part Number | AD1877JRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD1877JRZ |
Description | IC DAS/ADC/DAC SPECIAL 28-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 16 b 48k Serial 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD1877JRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 48k | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,26000 € | 29,26 € |
| 10 | 23,72100 € | 237,21 € |
| 27 | 22,23667 € | 600,39 € |
| 108 | 20,74889 € | 2.240,88 € |
| 270 | 20,03993 € | 5.410,78 € |
| Unit Price without VAT: | 29,26000 € |
|---|---|
| Unit Price with VAT: | 34,81940 € |

