DAC, Audio 16 b Serial 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD1866RZ

DigiKey Part Number
505-AD1866RZ-ND
Manufacturer
Manufacturer Product Number
AD1866RZ
Description
IC DAS/ADC/DAC SPECIAL 16-SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
DAC, Audio 16 b Serial 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD1866RZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
16 b
Sampling Rate (Per Second)
-
Data Interface
Serial
Voltage Supply Source
Analog and Digital
Voltage - Supply
3.5V ~ 5.25V
Operating Temperature
-35°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 369
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
138,73000 €38,73 €
1031,67800 €316,78 €
4728,94298 €1.360,32 €
14127,60894 €3.892,86 €
28226,95613 €7.601,63 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,73000 €
Unit Price with VAT:46,08870 €