
AD1838AASZ | |
|---|---|
DigiKey Part Number | AD1838AASZ-ND |
Manufacturer | |
Manufacturer Product Number | AD1838AASZ |
Description | IC CODEC 2ADC/6DAC 24 BIT 52MQFP |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b Serial 52-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD1838AASZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Stereo Audio | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 6 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 105 / 108 | |
Dynamic Range, ADCs / DACs (db) Typ | 105 / 108 | |
Voltage - Supply, Analog | 4.5V ~ 5.5V | |
Voltage - Supply, Digital | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 52-QFP | |
Supplier Device Package | 52-MQFP (10x10) | |
Base Product Number |

