
AD1836AASZ | |
|---|---|
DigiKey Part Number | AD1836AASZ-ND |
Manufacturer | |
Manufacturer Product Number | AD1836AASZ |
Description | IC CODEC 4ADC/6DAC 24 BIT 52MQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Interface 24 b Serial 52-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD1836AASZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | General Purpose | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 4 / 6 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 105 / 108 | |
Dynamic Range, ADCs / DACs (db) Typ | 105 / 108 | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 52-QFP | |
Supplier Device Package | 52-MQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,33000 € | 32,33 € |
| 10 | 26,29500 € | 262,95 € |
| 35 | 24,32257 € | 851,29 € |
| 105 | 23,08095 € | 2.423,50 € |
| 280 | 22,25379 € | 6.231,06 € |
| Unit Price without VAT: | 32,33000 € |
|---|---|
| Unit Price with VAT: | 38,47270 € |

