AD1674KR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 61,00000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 44,65000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 49,73065 €
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
High Speed Converters by Analog Devices

AD1674KR

DigiKey Part Number
AD1674KR-ND
Manufacturer
Manufacturer Product Number
AD1674KR
Description
IC ADC 12BIT 28-SOIC
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD1674KR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tube
Reference Type
External, Internal
Part Status
Obsolete
Voltage - Supply, Analog
±11.4V ~ 16.5V
Number of Bits
12
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
100k
Operating Temperature
0°C ~ 70°C
Number of Inputs
1
Package / Case
28-SOIC (0.295", 7.50mm Width)
Input Type
Single Ended
Supplier Device Package
28-SOIC
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD1674KRZAnalog Devices Inc.0AD1674KRZ-ND61,00000 €Direct
AD1674JRZAnalog Devices Inc.0505-AD1674JRZ-ND44,65000 €Parametric Equivalent
MX674AKCWI+TAnalog Devices Inc./Maxim Integrated0MX674AKCWI+T-ND49,73065 €Similar
Obsolete
This product is no longer manufactured. View Substitutes