Similar
Similar
Similar
Similar




AD1674KN | |
|---|---|
DigiKey Part Number | AD1674KN-ND |
Manufacturer | |
Manufacturer Product Number | AD1674KN |
Description | IC ADC 12BIT 28-PDIP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD1674KN Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog ±11.4V ~ 16.5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 100k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 28-DIP (0.600", 15.24mm) |
Input Type Single Ended | Supplier Device Package 28-PDIP |
Data Interface Parallel | Mounting Type Through Hole |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD1674KNZ | Analog Devices Inc. | 6 | AD1674KNZ-ND | 68,52000 € | Direct |
| AD1674JNZ | Analog Devices Inc. | 157 | AD1674JNZ-ND | 50,11000 € | Parametric Equivalent |
| MAX174CCPI+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX174CCPI+-ND | 82,16929 € | Similar |
| MX574AKEPI+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MX574AKEPI+-ND | 81,75071 € | Similar |
| MX574ALEPI+ | Analog Devices Inc./Maxim Integrated | 9 | MX574ALEPI+-ND | 191,95000 € | Similar |




