Series Voltage Reference IC Fixed 3V V ±1% 5 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 3V V ±1% 5 mA SOT-23-3
Introducing Power by Linear

AD1583ARTZ-R2

DigiKey Part Number
AD1583ARTZ-R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD1583ARTZ-R2
Description
IC VREF SERIES 1% SOT23-3
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±1% 5 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
AD1583ARTZ-R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
85µVp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
60µVrms
Packaging
Tape & Reel (TR)
Voltage - Input
3.2V ~ 12V
Part Status
Discontinued at DigiKey
Current - Supply
70µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
5 mA
Supplier Device Package
SOT-23-3
Tolerance
±1%
Base Product Number
Temperature Coefficient
100ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types