


AD1582WBRTZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD1582WBRTZ-R7TR-ND - Tape & Reel (TR) 505-AD1582WBRTZ-R7CT-ND - Cut Tape (CT) 505-AD1582WBRTZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD1582WBRTZ-R7 |
Description | IC VREF SERIES 0.24% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.24% 5 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Noise - 0.1Hz to 10Hz 70µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 50µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.7V ~ 12V |
Part Status Active | Current - Supply 70µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C |
Output Type Fixed | Grade Automotive |
Voltage - Output (Min/Fixed) 2.5V | Mounting Type Surface Mount |
Current - Output 5 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±0.24% | Supplier Device Package SOT-23-3 |
Temperature Coefficient 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 3,29300 € | 32,93 € |
| 25 | 3,03600 € | 75,90 € |
| 100 | 2,75240 € | 275,24 € |
| 250 | 2,62672 € | 656,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,38601 € | 7.158,03 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,15270 € |


