AD1580ARTZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 14.854
Unit Price: 1,75000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,38465 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 1,13000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6.567
Unit Price: 3,48000 €
Datasheet
Shunt Voltage Reference IC Fixed 1.225V V ±0.82% 10 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 1.225V V ±0.82% 10 mA SOT-23-3
Introducing Power by Linear

AD1580ARTZ-REEL

DigiKey Part Number
AD1580ARTZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD1580ARTZ-REEL
Description
IC VREF SHUNT 0.82% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±0.82% 10 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
AD1580ARTZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.225V
Current - Output
10 mA
Tolerance
±0.82%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
5µVp-p
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
50 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types