Direct
Similar
Similar
Similar
Similar



AD1580ART-REEL | |
|---|---|
DigiKey Part Number | AD1580ART-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD1580ART-REEL |
Description | IC VREF SHUNT 0.82% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.82% 10 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AD1580ART-REEL Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 5µVp-p |
Packaging Tape & Reel (TR) | Noise - 10Hz to 10kHz 20µVrms |
Part Status Obsolete | Current - Cathode 50 µA |
Reference Type Shunt | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.225V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 10 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.82% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD1580ARTZ-REEL7 | Analog Devices Inc. | 14.698 | AD1580ARTZ-REEL7CT-ND | 1,80000 € | Direct |
| LM4041AEM3-1.2+T | Analog Devices Inc./Maxim Integrated | 0 | LM4041AEM3-1.2+T-ND | 2,70931 € | Similar |
| LM4041DIM3-1.2+T | Analog Devices Inc./Maxim Integrated | 2.416 | LM4041DIM3-1.2+TCT-ND | 1,13000 € | Similar |
| LM4051BEM3-1.2+T | Analog Devices Inc./Maxim Integrated | 6.567 | LM4051BEM3-1.2+TCT-ND | 3,48000 € | Similar |
| MAX6138BEXR12+T | Analog Devices Inc./Maxim Integrated | 2.613 | 175-MAX6138BEXR12+TCT-ND | 5,69000 € | Similar |




