


AD1556ASZ | |
|---|---|
DigiKey Part Number | AD1556ASZ-ND |
Manufacturer | |
Manufacturer Product Number | AD1556ASZ |
Description | IC ADC 24BIT 44-MQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD1556ASZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Packaging Tray | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.85V ~ 5.25V |
Number of Bits 24 | Voltage - Supply, Digital 2.97V ~ 5.25V |
Sampling Rate (Per Second) 16k | Operating Temperature -55°C ~ 85°C |
Number of Inputs 2 | Package / Case 44-QFP |
Input Type Single Ended | Supplier Device Package 44-MQFP (10x10) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,71000 € | 72,71 € |
| 12 | 59,90667 € | 718,88 € |
| 36 | 56,53778 € | 2.035,36 € |
| 108 | 54,06333 € | 5.838,84 € |
| Unit Price without VAT: | 72,71000 € |
|---|---|
| Unit Price with VAT: | 86,52490 € |

