


AD1555BPZRL | |
|---|---|
DigiKey Part Number | AD1555BPZRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD1555BPZRL |
Description | IC ADC 24BIT 28-PLCC |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | AD1555BPZRL Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External, Internal |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog ±5V |
Part Status Obsolete | Voltage - Supply, Digital 5V |
Number of Bits 24 | Features PGA |
Sampling Rate (Per Second) 256k | Operating Temperature -55°C ~ 85°C |
Number of Inputs 2 | Package / Case 28-LCC (J-Lead) |
Input Type Differential | Supplier Device Package 28-PLCC (11.51x11.51) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD1555BPZ | Analog Devices Inc. | 148 | 505-AD1555BPZ-ND | 158,07000 € | Direct |


