


AD1555APZ | |
|---|---|
DigiKey Part Number | 505-AD1555APZ-ND |
Manufacturer | |
Manufacturer Product Number | AD1555APZ |
Description | IC ADC 24BIT 28-PLCC |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | AD1555APZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 256k | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | 5V | |
Features | PGA | |
Operating Temperature | 0°C ~ 85°C | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Mounting Type | Surface Mount | |
Base Product Number |

