


AD1377KD | |
|---|---|
DigiKey Part Number | AD1377KD-ND |
Manufacturer | |
Manufacturer Product Number | AD1377KD |
Description | IC ADC 16BIT 32-BBDIP-H |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 16 Input 1 SAR 32-BBDIP-H |
Datasheet | Datasheet |
EDA/CAD Models | AD1377KD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | - | |
Number of Inputs | 16 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Internal | |
Voltage - Supply, Analog | ±14.5V ~ 15.5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 32-CDIP (0.910", 23.12mm) | |
Supplier Device Package | 32-BBDIP-H | |
Mounting Type | Through Hole | |
Base Product Number |

