


AD1376KD | |
|---|---|
DigiKey Part Number | AD1376KD-ND |
Manufacturer | |
Manufacturer Product Number | AD1376KD |
Description | IC ADC 16BIT 32-BBDIP-H |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 16 Input 1 SAR 32-BBDIP-H |
Datasheet | Datasheet |
EDA/CAD Models | AD1376KD Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type Internal |
Part Status Obsolete | Voltage - Supply, Analog ±14.5V ~ 15.5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Number of Inputs 16 | Operating Temperature 0°C ~ 70°C |
Input Type Single Ended | Package / Case 32-CDIP (0.910", 23.12mm) |
Data Interface Parallel | Supplier Device Package 32-BBDIP-H |
Configuration S/H-ADC | Mounting Type Through Hole |
Ratio - S/H:ADC 1:1 | Base Product Number |

