


AD13280AF | |
|---|---|
DigiKey Part Number | AD13280AF-ND |
Manufacturer | |
Manufacturer Product Number | AD13280AF |
Description | IC ADC 12BIT 68-CLCC |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 12 Input 2 Pipelined 68-CLCC (24.13x24.13) |
Datasheet | Datasheet |
EDA/CAD Models | AD13280AF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 80M | |
Number of Inputs | 12 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 3.135V ~ 3.465V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 68-CLCC | |
Supplier Device Package | 68-CLCC (24.13x24.13) | |
Mounting Type | Surface Mount | |
Base Product Number |

