


AD10242TZ | |
|---|---|
DigiKey Part Number | 505-AD10242TZ-ND |
Manufacturer | |
Manufacturer Product Number | AD10242TZ |
Description | IC ADC 12BIT 68-CLCC |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 6 Input 2 Pipelined 68-CLCC (24.13x24.13) |
Datasheet | Datasheet |
EDA/CAD Models | AD10242TZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 40M | |
Number of Inputs | 6 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 2 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 68-CLCC | |
Supplier Device Package | 68-CLCC (24.13x24.13) | |
Mounting Type | Surface Mount | |
Base Product Number |

