


AD10242BZ | |
|---|---|
DigiKey Part Number | AD10242BZ-ND |
Manufacturer | |
Manufacturer Product Number | AD10242BZ |
Description | IC ADC 12BIT 68-CLCC |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 6 Input 2 Pipelined 68-CLCC (24.13x24.13) |
Datasheet | Datasheet |
EDA/CAD Models | AD10242BZ Models |
Category | Architecture Pipelined |
Manufacturer Analog Devices Inc. | Reference Type Internal |
Packaging Tray | Voltage - Supply, Analog 5V |
Part Status Obsolete | Voltage - Supply, Digital 5V |
Number of Bits 12 | Features Simultaneous Sampling |
Sampling Rate (Per Second) 40M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 6 | Package / Case 68-CLCC |
Input Type Single Ended | Supplier Device Package 68-CLCC (24.13x24.13) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Number of A/D Converters 2 |

