
AD10242/PCB | |
|---|---|
DigiKey Part Number | AD10242/PCB-ND |
Manufacturer | |
Manufacturer Product Number | AD10242/PCB |
Description | KIT EVAL PCB FOR AD10242 |
Customer Reference | |
Detailed Description | AD10242 - 12 Bit 40M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | AD10242/PCB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Number of A/D Converters | 2 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 40M | |
Data Interface | Parallel | |
Input Range | ±2V | |
Power (Typ) @ Conditions | 1.75W @ 40MSPS | |
Utilized IC / Part | AD10242 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

