
AD10226AB | |
|---|---|
DigiKey Part Number | AD10226AB-ND |
Manufacturer | |
Manufacturer Product Number | AD10226AB |
Description | IC ADC 12BIT 385-BGA |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter Input 385-BGA |
Datasheet | Datasheet |
EDA/CAD Models | AD10226AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 12 | |
Package / Case | 385-BBGA | |
Supplier Device Package | 385-BGA | |
Mounting Type | Surface Mount | |
Base Product Number |

