
AD-UCOS3-CPU | |
|---|---|
DigiKey Part Number | AD-UCOS3-CPU-ND |
Manufacturer | |
Manufacturer Product Number | AD-UCOS3-CPU |
Description | C/OS-III RTOS CORE - CCES CPU-TY |
Customer Reference | |
Detailed Description | License |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Discontinued at DigiKey | |
Type | License | |
Applications | - | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | Linux, Windows 10, 11 | |
Utilized IC / Part | - | |
Media Delivery Type | - | |
Note | - |

