
AD-MSDPDX2000-EVB | |
|---|---|
DigiKey Part Number | AD-MSDPDX2000-EVB-ND |
Manufacturer | |
Manufacturer Product Number | AD-MSDPDX2000-EVB |
Description | EVAL BOARD XILINX FMC INTERFACE |
Customer Reference | |
Detailed Description | Xilinx FMC - Transmitter 1.92GHz ~ 2.1GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Transmitter | |
Frequency | 1.92GHz ~ 2.1GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Xilinx FMC | |
Note | - | |
RF Type | - | |
RF Frequency | 1.92GHz ~ 2.1GHz | |
Function | Transmitter |

