
AD-MRLIDAR1-EBZ | |
|---|---|
DigiKey Part Number | 505-AD-MRLIDAR1-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD-MRLIDAR1-EBZ |
Description | EVAL BOARD FOR ADAL6110-16 |
Customer Reference | |
Detailed Description | ADAL6110-16 - LiDAR Data Acquisition Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Data Acquisition | |
Function | LiDAR | |
Embedded | No | |
Utilized IC / Part | ADAL6110-16 | |
Primary Attributes | 1.8V, 3.3V Operating Voltage | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

