


AD-MAX32SXWISE-SL | |
|---|---|
DigiKey Part Number | 505-AD-MAX32SXWISE-SL-ND |
Manufacturer | |
Manufacturer Product Number | AD-MAX32SXWISE-SL |
Description | LORA KITS BASED ON MAX32670 AND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX32670, SX1261 - LoRa® Transceiver 800MHz ~ 960MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; LoRa® | |
Frequency | 800MHz ~ 960MHz | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | MAX32670, SX1261 | |
Note | - | |
RF Type | LoRa® | |
RF Frequency | 800MHz ~ 960MHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.065,16000 € | 1.065,16 € |
| Unit Price without VAT: | 1.065,16000 € |
|---|---|
| Unit Price with VAT: | 1.267,54040 € |



