
AD-FMCADC20-EBZ | |
|---|---|
DigiKey Part Number | 505-AD-FMCADC20-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD-FMCADC20-EBZ |
Description | ADL5580 & AD9213 EVALUATION BOAR |
Customer Reference | |
Detailed Description | AD9213, ADL5580 - Demodulator Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Demodulator | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AD9213, ADL5580 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Demodulator | |
Base Product Number |

