



AD-CCES-NODE-1 | |
|---|---|
DigiKey Part Number | AD-CCES-NODE-1-ND |
Manufacturer | |
Manufacturer Product Number | AD-CCES-NODE-1 |
Description | CORP LIC CCES NODE LOCKED FOR 1 |
Customer Reference | |
Detailed Description | Integrated Development Environment (IDE) No Limit with Exceptions 1 User Blackfin®, SHARC® Programming Electronically Delivered |
Datasheet | Datasheet |
Category | License Length No Limit with Exceptions |
Manufacturer Analog Devices Inc. | License - User Details 1 User |
Series | Operating System Linux, Windows 10, 11 |
Packaging Electronic Delivery | Utilized IC / Part Blackfin®, SHARC® |
Part Status Active | Media Delivery Type Electronically Delivered |
Type Integrated Development Environment (IDE) | Base Product Number |
Applications Programming |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.242,97000 € | 1.242,97 € |
| Unit Price without VAT: | 1.242,97000 € |
|---|---|
| Unit Price with VAT: | 1.479,13430 € |

