
AD-ACEVSECRDSET-SL | |
|---|---|
DigiKey Part Number | 505-AD-ACEVSECRDSET-SL-ND |
Manufacturer | |
Manufacturer Product Number | AD-ACEVSECRDSET-SL |
Description | EVAL BOARD FOR ADA4523-1 |
Customer Reference | |
Detailed Description | ADA4523-1, ADE9112, ADE9113, ADT75, LT8330 , MAX20457, MAX32655 - Battery Charger Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | Yes | |
Utilized IC / Part | ADA4523-1, ADE9112, ADE9113, ADT75, LT8330 , MAX20457, MAX32655 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,10000 € | 181,10 € |
| Unit Price without VAT: | 181,10000 € |
|---|---|
| Unit Price with VAT: | 215,50900 € |

