
AC2626L6 | |
|---|---|
DigiKey Part Number | AC2626L6-ND |
Manufacturer | |
Manufacturer Product Number | AC2626L6 |
Description | PROBE TEMP 6" GENERAL PURP |
Customer Reference | |
Detailed Description | AD590 - Temperature Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Temperature Probe | |
Utilized IC / Part | AD590 | |
Note | - | |
Base Product Number |

