
5962-8757103YA | |
|---|---|
DigiKey Part Number | 5962-8757103YA-ND |
Manufacturer | |
Manufacturer Product Number | 5962-8757103YA |
Description | SENSOR ANALOG -55C-150C TO52-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 150°C TO-52-3 |
Datasheet | Datasheet |
Category | Accuracy - Highest (Lowest) ±1°C |
Manufacturer Analog Devices Inc. | Test Condition 25°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Sensor Type Analog, Local | Package / Case TO-206AC, TO-52-3 Metal Can |
Sensing Temperature - Local -55°C ~ 150°C | Supplier Device Package TO-52-3 |
Output Type Analog Current | Base Product Number |
Voltage - Supply 4V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,17000 € | 124,17 € |
| 5 | 115,73000 € | 578,65 € |
| 10 | 112,58500 € | 1.125,85 € |
| 25 | 108,81840 € | 2.720,46 € |
| 50 | 106,23980 € | 5.311,99 € |
| Unit Price without VAT: | 124,17000 € |
|---|---|
| Unit Price with VAT: | 147,76230 € |

