
1B41BN | |
|---|---|
DigiKey Part Number | 1B41BN-ND |
Manufacturer | |
Manufacturer Product Number | 1B41BN |
Description | IC RTD SIGNAL COND HYBRID 38-DIP |
Customer Reference | |
Detailed Description | Signal Conditioner IC Voltage Input Voltage Output |
Datasheet | Datasheet |
EDA/CAD Models | 1B41BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Signal Conditioner | |
Input Type | Voltage | |
Output Type | Voltage | |
Current - Supply | 12 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 38-DIP (0.800", 20.32mm), 15 Leads | |
Supplier Device Package | - | |
Base Product Number |

