
131372-HMC951LP4E | |
|---|---|
DigiKey Part Number | 1127-2218-ND |
Manufacturer | |
Manufacturer Product Number | 131372-HMC951LP4E |
Description | EVAL BOARD HMC951LP4E |
Customer Reference | |
Detailed Description | HMC951LP4E - Downconverter 5.6GHz ~ 8.6GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC951LP4E |
Packaging Box | RF Frequency 5.6GHz ~ 8.6GHz |
Part Status Obsolete | Function Downconverter |
Type Downconverter | Base Product Number |
Frequency 5.6GHz ~ 8.6GHz |

